Part Details for HCPL-0501-500E by Broadcom Limited
Overview of HCPL-0501-500E by Broadcom Limited
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-0501-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4677
|
Newark | Transistor Output Optocoupler, High Speed, 1, 3.75 Kv, 15 %, 25 Ma, Soic, 8 Rohs Compliant: Yes |Broadcom HCPL-0501-500E Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 4500 |
|
$0.9210 / $0.9570 | Buy Now |
DISTI #
58Y4676
|
Newark | Transistor Output Optocoupler, High Speed, 1, 3.75 Kv, 19 %, 25 Ma, Soic, 8 Rohs Compliant: Yes |Broadcom HCPL-0501-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
516-1529-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18350 In Stock |
|
$0.8863 / $2.4500 | Buy Now |
DISTI #
HCPL-0501-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0501-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 19500 |
|
$0.8160 / $0.9600 | Buy Now |
DISTI #
630-HCPL-0501-500E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 21353 |
|
$0.8860 / $2.4500 | Buy Now |
DISTI #
HCPL-0501-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0501-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 19500 |
|
$0.8160 / $0.9600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 2280 |
|
$1.3830 / $1.4113 | Buy Now |
DISTI #
HCPL-0501-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0501-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 19500 |
|
$0.8160 / $0.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | 1Mbit/s 1us 1kV/us DC SO-8 Optocouplers - Logic Output ROHS | 2100 |
|
$0.5513 / $0.9810 | Buy Now |
|
CHIPMALL.COM LIMITED | OPTOISO 3.75KV TRANS W/BASE 8SO | 195 |
|
$0.9132 | Buy Now |
Part Details for HCPL-0501-500E
HCPL-0501-500E CAD Models
HCPL-0501-500E Part Data Attributes:
|
HCPL-0501-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0501-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |