-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4657
|
Newark | Optocoupler, Logic Gate O/P, 5Kv, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Cmr:15000V/Μs, Fall Timerohs Compliant: Yes |Broadcom HCNW2611-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5600 / $4.4200 | Buy Now |
DISTI #
58Y4658
|
Newark | Optocoupler, Digital, 5Kv, Sm Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Rohs Compliant: Yes |Broadcom HCNW2611-500E Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1000 | Buy Now |
DISTI #
516-2474-1-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3480 In Stock |
|
$1.8016 / $4.2800 | Buy Now |
DISTI #
HCNW2611-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW2611-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 12750 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
HCNW2611-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW2611-500E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
HCNW2611-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW2611-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
630-HCNW2611-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 8644 |
|
$1.8300 / $4.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 205 |
|
$2.2324 / $5.1520 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | 164 |
|
$2.9900 / $6.9000 | Buy Now |
DISTI #
HCNW2611-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW2611-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 12750 |
|
$1.6592 / $1.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW2611-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2611-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW2611-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2611-500E vs HCNW2611-300 |
HCNW2611-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW2611-500E vs HCNW2611-300E |
HCNW2611-520E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCNW2611-500E vs HCNW2611-520E |
HCNW2611-520E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCNW2611-500E vs HCNW2611-520E |
HCNW2611#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2611-500E vs HCNW2611#500 |
HCNW2611-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2611-500E vs HCNW2611-500 |
HCNW2611#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611-500E vs HCNW2611#500 |
HCNW2611#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, DIP-8 | Broadcom Limited | HCNW2611-500E vs HCNW2611#520 |
HCNW2611-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2611-500E vs HCNW2611-500 |
HCNW2611-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW2611-500E vs HCNW2611-300E |