Part Details for HCNR201#300 by Broadcom Limited
Overview of HCNR201#300 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNR201#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNR201#300-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIPGW Min Qty: 924 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4168 | Buy Now |
DISTI #
HCNR201#300
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR201#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 86 |
|
$3.8216 / $4.4960 | Buy Now |
DISTI #
630-HCNR201-300
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Not Compliant | 0 |
|
$4.3100 / $4.5600 | Order Now |
DISTI #
HCNR201#300
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR201#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 86 |
|
$3.8216 / $4.4960 | Buy Now |
DISTI #
HCNR201#300
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube (Alt: HCNR201#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 1218 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 966 |
|
$13.0800 / $14.0600 | Buy Now |
Part Details for HCNR201#300
HCNR201#300 CAD Models
HCNR201#300 Part Data Attributes:
|
HCNR201#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR201#300
Broadcom Limited
OPTOISO 5KV LINEAR PHVOLT 8DIPGW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | YES |