-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.75W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCJ1206ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 3/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1130085 In Stock |
|
$0.0821 / $0.5900 | Buy Now |
DISTI #
HCJ1206ZT0R00
|
Avnet Americas | Res 1206 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: HCJ1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 100000930000 Factory Stock |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
HCJ1206ZT0R00
|
Avnet Americas | Res 1206 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: HCJ1206ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 1860000 Factory Stock |
|
RFQ | |
DISTI #
HCJ1206ZT0R00
|
Avnet Americas | Res 1206 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: HCJ1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 930000 Factory Stock |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-HCJ1206ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1206 38.7A 0Ohms Hi Curr Jumper AEC-Q200 RoHS: Compliant | 75015 |
|
$0.0820 / $0.5900 | Buy Now |
|
Future Electronics | HCJ Series 1206 0 Ohm 0.75 W Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0804 / $0.0877 | Buy Now |
|
Onlinecomponents.com | RES SHUNT, 1206, JUMPER, 44.7A RoHS: Compliant |
20000 In Stock 930000 Factory Stock |
|
$0.0810 / $0.0860 | Buy Now |
|
NAC | RESISTOR SHUNT, 1206, JUMPER, 44.7A - High Current Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 930000 |
|
$0.1625 / $0.2170 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 930000 |
|
RFQ | |
DISTI #
HCJ1206ZT0R00
|
Avnet Asia | Res 1206 0 Ohm Molded SMD Paper T/R (Alt: HCJ1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCJ1206ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ1206ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 0.75W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT: 38.7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |