Part Details for HCI1050-160 by FerroCore
Overview of HCI1050-160 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCI1050-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCI1050-160
|
TME | Inductor: wire, SMD, 16uH, Ioper: 4.7A, 33mΩ, ±20%, Isat: 6.5A, bulk Min Qty: 1 | 79 |
|
$0.6300 / $1.9300 | Buy Now |