Part Details for HC15-3-AG by Bel Fuse
Overview of HC15-3-AG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC15-3-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC15-3-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3A Case C - Bulk (Alt: HC15-3-AG) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6800 / $127.1000 | Buy Now |
DISTI #
HC15-3-AG
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3A Case C - Bulk (Alt: HC15-3-AG) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6800 / $127.1000 | Buy Now |
Part Details for HC15-3-AG
HC15-3-AG CAD Models
HC15-3-AG Part Data Attributes:
|
HC15-3-AG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HC15-3-AG
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HC15-3-AG
This table gives cross-reference parts and alternative options found for HC15-3-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC15-3-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC15-3-A | AC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | HC15-3-AG vs HC15-3-A |