Part Details for HC15-3-A+G by SL Power Electronics
Overview of HC15-3-A+G by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HC15-3-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2740
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power HC15-3-A+G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3500 / $236.5700 | Buy Now |
DISTI #
271-2255-ND
|
DigiKey | AC/DC CONVERTER 15V 45W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$135.0690 / $142.1800 | Buy Now |
DISTI #
675-HC15-3A-G
|
Mouser Electronics | Linear Power Supplies 15V 3A RoHS: Compliant | 0 |
|
$124.4600 | Order Now |
DISTI #
70151813
|
RS | Power Supply, AC-DC,15V,3A,100-240V In, Open Frame, Panel Mnt, Linear,45W, HC Series | SL Power ( Ault / Condor ) HC15-3-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 48 |
|
$84.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 3A Case C RoHS: Compliant |
114 In Stock |
|
$133.1900 / $141.4900 | Buy Now |
DISTI #
17198363
|
Verical | AC/DC Power Supply Single-OUT 15V 3A Case C Min Qty: 1 Package Multiple: 1 | Americas - 113 |
|
$119.1400 / $128.6600 | Buy Now |
DISTI #
65009616
|
Verical | AC/DC Power Supply Single-OUT 15V 3A Case C Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$183.9370 | Buy Now |
DISTI #
000000000001601047
|
Sager | Linear Power Supplies 15V 3A Min Qty: 1 | 0 |
|
$121.8400 / $135.3800 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 3A Case C RoHS: Compliant |
114 In Stock |
|
$133.1900 / $141.4900 | Buy Now |
Part Details for HC15-3-A+G
HC15-3-A+G CAD Models
HC15-3-A+G Part Data Attributes:
|
HC15-3-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HC15-3-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 120 V | |
Length | 143 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Total Power Output-Max | 45 W | |
Width | 123.95 mm |