Part Details for HBL5006P2T5G by onsemi
Overview of HBL5006P2T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HBL5006P2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1259
|
Newark | Thyristor, Led Shunt, Sod-923 |Onsemi HBL5006P2T5G Min Qty: 2430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1720 | Buy Now |
DISTI #
45Y1207
|
Newark | Shunt Protector, 1.3V, 0.35A, Sod-923, Product Range:Hbl5006 Series, On State Voltage Max (Vt):1.3V, On State Current Max:350Ma, Led Shunt Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi HBL5006P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HBL5006P2T5G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL5006P2T5G) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 664000 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
V36:1790_07311479
|
Arrow Electronics | LED Shunt Protection RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 99 Weeks Date Code: 2303 | Americas - 8000 |
|
$0.1319 / $0.1771 | Buy Now |
DISTI #
V72:2272_07311479
|
Arrow Electronics | LED Shunt Protection RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2001 Container: Cut Strips | Americas - 7915 |
|
$0.1789 / $0.1960 | Buy Now |
DISTI #
66418007
|
Verical | LED Shunt Protection RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2303 | Americas - 8000 |
|
$0.1319 / $0.1771 | Buy Now |
DISTI #
54480735
|
Verical | LED Shunt Protection RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2001 | Americas - 7915 |
|
$0.1789 / $0.1917 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 203250 |
|
$0.1279 / $0.1505 | Buy Now |
DISTI #
HBL5006P2T5G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL5006P2T5G) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 664000 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
4181065
|
Farnell | THYRISTOR, LED SHUNT, SOD-923 RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 203250 |
|
$0.1339 | Buy Now |
Part Details for HBL5006P2T5G
HBL5006P2T5G CAD Models
HBL5006P2T5G Part Data Attributes:
|
HBL5006P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HBL5006P2T5G
onsemi
LED Electronic Shunt, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |