Part Details for HBL5006HT1G by onsemi
Overview of HBL5006HT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HBL5006HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1258
|
Newark | Thyristor, Led Shunt, Sod-323 |Onsemi HBL5006HT1G Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1430 | Buy Now |
DISTI #
45Y1206
|
Newark | Led Shunt Protector, 1.3V, 0.25A, Sod323, Product Range:Hbl5006 Series, On State Voltage Max (Vt):1.3V, On State Current Max:250Ma, Led Shunt Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi HBL5006HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HBL5006HT1GOSCT-ND
|
DigiKey | LIGHT PROTECTOR LED SHUNT 7V SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$0.2075 / $0.4100 | Buy Now |
DISTI #
HBL5006HT1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL5006HT1G) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 783000 Partner Stock |
|
$0.1066 / $0.1273 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.1944 / $0.9720 | Buy Now | |
|
Rochester Electronics | HBL5006 - Silicon Surge Protector, LED Shunt RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 114000 |
|
$0.1216 / $0.1431 | Buy Now |
DISTI #
HBL5006HT1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL5006HT1G) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 783000 Partner Stock |
|
$0.1066 / $0.1273 | Buy Now |
DISTI #
4181064
|
Farnell | THYRISTOR, LED SHUNT, SOD-323 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 108000 |
|
$0.1891 | Buy Now |
|
Flip Electronics | Stock, ship today | 783000 |
|
$0.0860 | RFQ |
Part Details for HBL5006HT1G
HBL5006HT1G CAD Models
HBL5006HT1G Part Data Attributes:
|
HBL5006HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HBL5006HT1G
onsemi
LED Electronic Shunt, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |