Part Details for HBL24W47A by Hubbell Premise Wiring
Overview of HBL24W47A by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL24W47A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71034161
|
RS | Twist-Lock Plug Watertight L5-15P 15A 125V | Hubbell Wiring Device-Kellems HBL24W47A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$39.4000 / $51.1600 | Buy Now |
|
Onlinecomponents.com | PLUG, W/TIGHT, L5-15P, 15A, 125V | 59 Factory Stock |
|
$29.1600 / $38.5500 | Buy Now |
|
Master Electronics | PLUG, W/TIGHT, L5-15P, 15A, 125V | 59 Factory Stock |
|
$29.1600 / $38.5500 | Buy Now |