Part Details for HB9500-9.5-8P by Ningbo Kangnex Electric Co Ltd
Overview of HB9500-9.5-8P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB9500-9.5-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x8P Corner pin Three sides 8 1 9.5mm -40~+105 32A 750V Black 12~22 Straight pin 4 Plugin,P=9.5mm Barrier Terminal Blocks ROHS | 405 |
|
$0.1784 / $0.3289 | Buy Now |
|
LCSC | 1x8P Corner pin Three sides 8 1 9.5mm -40+105 32A 750V Black 1222 Straight pin 4 PluginP9.5mm Barrier Terminal Blocks ROHS | 405 |
|
$0.1820 / $0.3356 | Buy Now |