Part Details for HB9500-9.5-2P by Cixi Kefa Electronics Co Ltd
Overview of HB9500-9.5-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB9500-9.5-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P Corner pin Three sides 2 1 9.5mm -40��~+105�� 32A 750V Black 10~18 Straight pin 4 Plugin,P=9.5mm Barrier Terminal Blocks ROHS | 340 |
|
$0.0684 / $0.1197 | Buy Now |
|
LCSC | 1x2P Corner pin Three sides 2 1 9.5mm -40+105 32A 750V Black 1018 Straight pin 4 PluginP9.5mm Barrier Terminal Blocks ROHS | 340 |
|
$0.0698 / $0.1221 | Buy Now |