Part Details for HB5005HLT by Pulse Electronics Corporation
Overview of HB5005HLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB5005HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1432
|
Newark | Mod, Sin, 1Gd,1:1, Hf, Smd, T&r/T&r Rohs Compliant: Yes |Pulse Electronics HB5005HLT Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0300 | Buy Now |
DISTI #
97AK2845
|
Newark | Transformer, 1G Base-T Poe, 350Uh, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-Rohs Compliant: Yes |Pulse Electronics HB5005HLT Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0300 / $3.2300 | Buy Now |
DISTI #
553-HB5005HLTCT-ND
|
DigiKey | MOD SIN 1GD 1:1 HF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$2.7572 / $5.1600 | Buy Now |
DISTI #
HB5005HLT
|
Avnet Americas | - Tape and Reel (Alt: HB5005HLT) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2455 / $2.5537 | Buy Now |
DISTI #
673-HB5005HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1GD 1:1 HF SMD RoHS: Compliant | 0 |
|
$2.6300 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 780 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | LAN Transformer - Single - 1GD - 1:1 - HF - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.1900 / $5.9900 | Buy Now |
DISTI #
HB5005HLT
|
TTI | Audio Transformers / Signal Transformers 1GD 1:1 HF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1560 Package Multiple: 780 Container: Reel | Americas - 0 |
|
$2.2300 / $2.7200 | Buy Now |
DISTI #
HB5005HLT
|
Avnet Americas | - Tape and Reel (Alt: HB5005HLT) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2455 / $2.5537 | Buy Now |
DISTI #
000000000007203098
|
Sager | LAN / 1GBT / MOD, SIN, 1GD,1:1, HF, SMD, T&R | 0 |
|
Buy Now |