Part Details for HB-60-0 by Pomona Electronics
Overview of HB-60-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7328
|
Newark | Test Lead, Black, 1.524M, 70V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:15A Rohs Compliant: Yes |Pomona HB-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$14.4400 / $18.6100 | Buy Now |
DISTI #
49X9289
|
Newark | Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Black, 70 V, 15 A, 1.524 M Rohs Compliant: Yes |Pomona HB-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $30.1000 | Buy Now |
DISTI #
501-2246-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$16.1376 / $16.2900 | Buy Now |
DISTI #
565-HB-60-0
|
Mouser Electronics | Test Leads HORIZONTAL STACKIN RoHS: Compliant | 19 |
|
$16.1400 | Buy Now |
DISTI #
70552552
|
RS | Banana Plug Patch Cord(Black) HB Series | Pomona Electronics HB-60-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$15.5600 / $16.2900 | Buy Now |
|
Onlinecomponents.com | Patch Cord Accessory |
14 In Stock |
|
$16.1400 / $18.9900 | Buy Now |
DISTI #
POM-HB-60-0
|
TME | Test lead, 70VDC, 33VAC, 15A, banana plug 4mm,both sides, black Min Qty: 1 | 0 |
|
$19.4100 / $20.8300 | RFQ |
DISTI #
2406143
|
element14 Asia-Pacific | TEST LEAD, BLK, 1.524M, 70V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$24.3924 | Buy Now |
DISTI #
2406143
|
Farnell | TEST LEAD, BLK, 1.524M, 70V, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$11.3342 | Buy Now |
|
Master Electronics | Patch Cord Accessory |
14 In Stock |
|
$16.1400 / $18.9900 | Buy Now |
Part Details for HB-60-0
HB-60-0 CAD Models
HB-60-0 Part Data Attributes:
|
HB-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
HB-60-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 60INCH, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |