Part Details for HAFBLF0050C4AX3 by Honeywell Sensing and Control
Overview of HAFBLF0050C4AX3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFBLF0050C4AX3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9459
|
Newark | Airflow Sensor |Honeywell HAFBLF0050C4AX3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 50 SCCM Flow Range, Digital I²C Address: 0x49, 3.3 Vdc Supply Voltage RoHS: Compliant |
100 In Stock |
|
$194.6400 / $204.5500 | Buy Now |
|
Master Electronics | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 50 SCCM Flow Range, Digital I²C Address: 0x49, 3.3 Vdc Supply Voltage RoHS: Compliant |
100 In Stock |
|
$194.6400 / $204.5500 | Buy Now |
Part Details for HAFBLF0050C4AX3
HAFBLF0050C4AX3 CAD Models
HAFBLF0050C4AX3 Part Data Attributes:
|
HAFBLF0050C4AX3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFBLF0050C4AX3
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-P4 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |