Part Details for HA0500500000G by Anytek Technology Corporation Ltd
Overview of HA0500500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA0500500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9219
|
Newark | Tb, Wire To Brd, 5Way, 14Awg Rohs Compliant: Yes |Amphenol Anytek HA0500500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
HA0500500000G-ND
|
DigiKey | TERM BLK 5POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1850 In Stock |
|
$0.6020 / $1.7900 | Buy Now |
DISTI #
71933552
|
RS | Terminal Block, HA - 5.08 - 4P Screwless , Green body @ MARK 90D | Amphenol - Anytek HA0500500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
ANYHA0500500000G
|
Heilind Electronics | HA - 5.08 - 5P SCREWLESS GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6410 / $0.9350 | Buy Now | |
DISTI #
HA0500500000G
|
TME | PCB terminal block, straight, 5.08mm, ways: 5, on PCBs, terminal Min Qty: 1 | 758 |
|
$0.8200 / $2.1700 | Buy Now |
DISTI #
ANYHA0500500000G
|
Interstate Connecting Components | HA - 5.08 - 5P SCREWLESS GRE | 0 |
|
Buy Now |