Part Details for HA0500500000G by Amphenol Corporation
Overview of HA0500500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for HA0500500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0500500000G
|
Avnet Americas | HA05005000J0G-508 TB SPRING CLAMP 90D - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HA0500500000G
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Container: Bulk | 0 |
|
$0.5820 / $0.6919 | Buy Now |
DISTI #
649-HA05005000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 90D | 0 |
|
$0.6000 / $1.7900 | Order Now |
DISTI #
HA0500500000G
|
Avnet Americas | HA05005000J0G-508 TB SPRING CLAMP 90D - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HA0500500000G
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Container: Bulk | 0 |
|
$0.5820 / $0.6919 | Buy Now |
DISTI #
HA0500500000G
|
Avnet Americas | HA05005000J0G-508 TB SPRING CLAMP 90D - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HA0500500000G
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0500500000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Container: Bulk | 0 |
|
$0.5820 / $0.6919 | Buy Now |
DISTI #
HA0500500000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 5.08 mm, 5 Ways, 24 AWG, 14 AWG, 1.5 mm�, Push In (Alt: HA0500500000G) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 2 Weeks, 4 Days | Abacus - 1040 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant Min Qty: 1 Package Multiple: 130 | 1430 |
|
$0.9758 / $1.0500 | Buy Now |
Part Details for HA0500500000G
HA0500500000G CAD Models
HA0500500000G Part Data Attributes
|
HA0500500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0500500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |