-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA0200500000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0200500000G
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0200500000G) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2347 / $0.2474 | Buy Now |
DISTI #
84856530
|
Verical | Conn Terminal Block RoHS: Compliant Min Qty: 360 Package Multiple: 360 Date Code: 2338 | Americas - 2160 |
|
$0.3550 / $0.4315 | Buy Now |
DISTI #
54684780
|
Verical | Conn Terminal Block RoHS: Compliant Min Qty: 122 Package Multiple: 122 Date Code: 2103 | Americas - 122 |
|
$0.2405 | Buy Now |
DISTI #
HA0200500000G
|
Avnet Abacus | WireToBoard Terminal Block 508 mm 2 Ways 24 AWG 14 AWG 15 mm Push In (Alt: HA0200500000G) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days | Abacus - 2160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA0200500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0200500000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |