Part Details for H5019NLT by Pulse Electronics Corporation
Overview of H5019NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5019NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2065-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 1PORT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4783 In Stock |
|
$4.8750 / $6.5900 | Buy Now |
DISTI #
H5019NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: H5019NLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SM,TR, NPB |
700 In Stock |
|
$5.4900 / $9.2500 | Buy Now |
DISTI #
61329197
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2207 | Americas - 699 |
|
$6.7515 / $12.0286 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER, 1000 BASE-T APPLICATION(S), 1:1, 1:1 | 116 |
|
$4.3800 / $10.9500 | Buy Now |
DISTI #
H5019NLT
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
H5019NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: H5019NLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | DAP WITH FLAMMABILITY TRANSFORMER Datacom Transformer, 1000 BASE-T Application(s), 1:1, 1:1 RoHS: Compliant | Europe - 385 |
|
RFQ | |
DISTI #
000000000001496283
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port | 0 |
|
Buy Now |
Part Details for H5019NLT
H5019NLT CAD Models
H5019NLT Part Data Attributes:
|
H5019NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5019NLT
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 2.54 mm | |
Isolation Voltage | 1500 V | |
Length | 19.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 16.64 mm |