Part Details for H5009T by Pulse Electronics Corporation
Overview of H5009T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 363 |
|
RFQ |
Part Details for H5009T
H5009T CAD Models
H5009T Part Data Attributes:
|
H5009T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5009T
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.64 mm |
Alternate Parts for H5009T
This table gives cross-reference parts and alternative options found for H5009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5009NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H5009T vs H5009NLT |
H5009 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H5009T vs H5009 |
H5009NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H5009T vs H5009NL |