-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g/±400g
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4473
|
Newark | Mems Accelerometer, 100/200/400G, Tflga, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 100G, ± 200G, ± 400G, Supply Voltage Min:2.16V, Supply Voltage Max:3.6V, Sensor Case Style:Tflga, No. Of Pins:16Pins Rohs Compliant: Yes |Stmicroelectronics H3LIS331DLTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 834 |
|
$8.5000 / $14.7000 | Buy Now |
DISTI #
06X3488
|
Newark | Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 100G, 200G, 400G, Tflga, 3.6 V, 2.16 V |Stmicroelectronics H3LIS331DLTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13903-1-ND
|
DigiKey | ACCEL 100-400G I2C/SPI 16TFLGA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6493 In Stock |
|
$7.5195 / $13.5700 | Buy Now |
DISTI #
H3LIS331DLTR
|
Avnet Americas | Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: H3LIS331DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.8089 / $8.1448 | Buy Now |
DISTI #
52AC4473
|
Avnet Americas | Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 52AC4473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 834 Partner Stock |
|
$9.5800 / $14.8200 | Buy Now |
DISTI #
511-H3LIS331DLTR
|
Mouser Electronics | Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr RoHS: Compliant | 9647 |
|
$7.4300 / $13.2200 | Buy Now |
|
STMicroelectronics | Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±, 100g/±, 200g/±, 400g RoHS: Compliant Min Qty: 1 | 9647 |
|
$8.0400 / $13.1400 | Buy Now |
|
Future Electronics | H3LIS331DL Series 3.6 V ±100/±200/±400 g 3-Axis Digital Accelerometer - TFLGA-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3036Cut Tape/Mini-Reel |
|
$8.5200 / $11.8600 | Buy Now |
|
Future Electronics | H3LIS331DL Series 3.6 V ±100/±200/±400 g 3-Axis Digital Accelerometer - TFLGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.6400 / $8.0200 | Buy Now |
|
Future Electronics | H3LIS331DL Series 3.6 V ±100/±200/±400 g 3-Axis Digital Accelerometer - TFLGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3LIS331DLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS331DLTR
STMicroelectronics
Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g/±400g
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFLGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |