-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g/±400g
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3LIS331DL-ND
|
DigiKey | ACCEL 100-400G I2C/SPI 16TFLGA Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
H3LIS331DL
|
Avnet Americas | Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA Tray - Bulk (Alt: H3LIS331DL) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-H3LIS331DL
|
Mouser Electronics | Accelerometers Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of +/-100g/+/-200g/+/-400g RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 980 |
|
RFQ | ||
DISTI #
H3LIS331DL
|
Avnet Americas | Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA Tray - Bulk (Alt: H3LIS331DL) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
DISTI #
H3LIS331DL
|
Avnet Americas | Accelerometer Triple ±100/±200/±400g 2.16V to 3.6V 16-Pin LGA Tray - Bulk (Alt: H3LIS331DL) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
DISTI #
H3LIS331DL
|
Avnet Silica | Accelerometer Triple �100/�200/�400g 2.16V to 3.6V 16-Pin LGA Tray (Alt: H3LIS331DL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 3 Days | Silica - 3430 |
|
Buy Now | |
DISTI #
H3LIS331DL
|
EBV Elektronik | Accelerometer Triple �100/�200/�400g 2.16V to 3.6V 16-Pin LGA Tray (Alt: H3LIS331DL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | ACCEL 100-400G I2C/SPI 16TFLGA | 35880 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3LIS331DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS331DL
STMicroelectronics
Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g/±400g
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFLGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |