-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11AA1EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 750 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7532 | Buy Now |
DISTI #
H11AA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP - Rail/Tube (Alt: H11AA1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 140 |
|
$0.6274 / $0.7303 | Buy Now |
|
Future Electronics | H11AA1 Series 5000 Vrms 20 % CTR AC Input Transistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1755 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.6750 / $0.8350 | Buy Now |
DISTI #
H11AA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP - Rail/Tube (Alt: H11AA1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 140 |
|
$0.6274 / $0.7303 | Buy Now |
DISTI #
H11AA1-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP6 Min Qty: 1 | 0 |
|
$0.5130 / $0.8680 | RFQ |
|
ComSIT USA | BIDIRECTIONAL INPUT OPTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation RoHS: Compliant | Europe - 14763 |
|
RFQ | |
DISTI #
3907171200
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP (Alt: 3907171200) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11AA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H11AA1
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for H11AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1 vs H11AA1 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | H11AA1 vs H11AA1 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA1 vs H11AA1 |
TLP630(GB) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | H11AA1 vs TLP630(GB) |
IL251 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11AA1 vs IL251 |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1 vs H11AA2 |
H11AA4 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1 vs H11AA4 |
H11AA3 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1 vs H11AA3 |
TIL186-2 | A-C Input Optocoupler 6-PDIP | Texas Instruments | H11AA1 vs TIL186-2 |
H11AA1.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11AA1 vs H11AA1.300 |