Part Details for H-030-35005 by American Electrical
Overview of H-030-35005 by American Electrical
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-030-35005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Header 90 3.5mm 5 pole 12A 300V RoHS: Compliant | 25 Factory Stock |
|
$0.5230 / $2.8630 | Buy Now |