Part Details for GZ2 by Altech Corporation
Overview of GZ2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4841
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZ2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $11.8700 | Buy Now |
DISTI #
GZ2-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R2M, Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3130 | Buy Now |
DISTI #
845-GZ2
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 8 |
|
$6.3700 / $10.9300 | Buy Now |
DISTI #
71237945
|
RS | Industrial relay, Relay socket, dr, screw term. R2M, 7A, 250VAC | Altech Corp GZ2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.7900 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Screw Terminal 7A 250VAC DIN Rail 2 RoHS: Compliant | 17 Factory Stock |
|
$5.8500 / $8.4400 | Buy Now |
|
Powell Electronics | plug in socket for R2M Min Qty: 20 | 10 |
|
$7.5200 | Buy Now |
|
Master Electronics | Relay Sockets Screw Terminal 7A 250VAC DIN Rail 2 RoHS: Compliant | 17 Factory Stock |
|
$5.8500 / $8.4400 | Buy Now |
DISTI #
10115016
|
TestEquity LLC | Altech GZ2 Relay socket, dr, screw term. R2M, 7A, 250VAC | 0 |
|
$8.6700 | Buy Now |