Part Details for GW.05.0153 by Taoglas Antenna Solutions
Overview of GW.05.0153 by Taoglas Antenna Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW.05.0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5781
|
Newark | Whip Antenna, 5.15-5.85Ghz, 1.04Dbi, Antenna Type:Whip, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Sma Connector, Gain:1.04Dbi, Vswr:-, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas GW.05.0153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$9.1200 / $10.6200 | Buy Now |
DISTI #
931-1347-ND
|
DigiKey | RF ANT 2.4GHZ/5.5GHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4830 In Stock |
|
$9.6001 / $11.4300 | Buy Now |
DISTI #
GW.05.0153
|
Avnet Americas | 2.4/5GHZ TERMINAL MOUNT MONOPOLE ANTENNA HINGED RP-SMA(M) - Bag (Alt: GW.05.0153) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GW.05.0153
|
Mouser Electronics | Antennas GW.05 2.4/5.8-7.125GHz Monopole Antenna RP-SMA(M) Hinged RoHS: Compliant | 2837 |
|
$9.2300 / $9.9600 | Buy Now |
|
Future Electronics | GW.05 2.4/5.8GHz Monopole Antenna RP-SMA(M) Hinged RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.8800 / $9.3300 | Buy Now |
|
Onlinecomponents.com | GW.05 2.4/5.8-7.125GHz Monopole Antenna RP-SMA(M) Hinged |
543 In Stock |
|
$8.7400 / $9.2900 | Buy Now |
DISTI #
66772685
|
Verical | Antenna Dual Band 2500MHz/5850MHz Bag Min Qty: 10 Package Multiple: 5 Date Code: 2207 | Americas - 500 |
|
$10.8121 / $12.0806 | Buy Now |
DISTI #
61885244
|
Verical | Antenna Dual Band 2500MHz/5850MHz Bag Min Qty: 7 Package Multiple: 1 | Americas - 43 |
|
$8.8800 / $9.0500 | Buy Now |
DISTI #
GW.05.0153
|
Avnet Americas | 2.4/5GHZ TERMINAL MOUNT MONOPOLE ANTENNA HINGED RP-SMA(M) - Bag (Alt: GW.05.0153) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
GW.05.0153
|
Avnet Americas | 2.4/5GHZ TERMINAL MOUNT MONOPOLE ANTENNA HINGED RP-SMA(M) - Bag (Alt: GW.05.0153) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ |
Part Details for GW.05.0153
GW.05.0153 CAD Models
GW.05.0153 Part Data Attributes:
|
GW.05.0153
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
GW.05.0153
Taoglas Antenna Solutions
ANT DUAL BAND MONO MALE RP-SMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | RP-SMA-M, IT CAN ALSO OPERATE AT 5150 TO 5850 MHZ, ANTENNA GAIN IS -1.12 DBI | |
Application | BLUETOOTH/WIRELESS/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 10 W |