Part Details for GW-85016 by SPC Multicomp
Overview of GW-85016 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW-85016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1572
|
Newark | Power Cord, Nema 5-15P-Iec C13, 1M, Blk, Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:1M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:Gw Lzsh, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Multicomp Pro GW-85016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$7.2900 / $8.5100 | Buy Now |
DISTI #
2950064
|
element14 Asia-Pacific | POWER CORD, LSZH NEMA 5-15P-IEC C13, 1M RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$6.8864 / $9.0882 | Buy Now |
DISTI #
2950064
|
Farnell | POWER CORD, LSZH NEMA 5-15P-IEC C13, 1M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 118 |
|
$6.3203 / $11.3740 | Buy Now |