Part Details for GUBC500-6 by Panduit Corp
Overview of GUBC500-6 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUBC500-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1557
|
Newark | Beam Grounding Clamp, 6 Awg, Copper, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit GUBC500-6 (Alternate Part Number: 07498300961 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$631.2800 / $696.1400 | Buy Now |
DISTI #
61AC7655
|
Newark | Beam Grounding Clamp, 16-240Sq.mm Wire, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit GUBC500-6 (Alternate Part Number: 07498300961 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.8800 / $223.1000 | Buy Now |
DISTI #
298-14544-ND
|
DigiKey | CBL CLAMP GROUND COPPER BEAM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$270.2375 / $360.2800 | Buy Now |
DISTI #
GUBC500-6
|
Avnet Americas | UNIVERSAL BEAM CONNECTOR #6 AWG - 500 K - Bulk (Alt: GUBC500-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$252.9400 | Buy Now |
DISTI #
72P1557
|
Avnet Americas | UNIVERSAL BEAM CONNECTOR #6 AWG - 500 K - Bulk (Alt: 72P1557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$631.2800 / $696.1400 | Buy Now |
DISTI #
644-GUBC500-6
|
Mouser Electronics | Cable Mounting & Accessories Universal Beam Conn #6 AWG - 500 k RoHS: Compliant | 0 |
|
$349.3600 / $360.1300 | Order Now |
DISTI #
71263266
|
RS | Universal beam grounding clamp for #6 AWG-500 kcmil wire size. | Panduit GUBC500-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$360.2300 | Buy Now |
DISTI #
PANGUBC500-6
|
Heilind Electronics | UNIVERSAL BEAM CONNECTOR, #6 AWG - 500 K | Americas - 0 in Stock |
|
$269.1231 / $291.5500 | Buy Now |
|
Onlinecomponents.com | Universal beam grounding clamp for #6 AWG – 500 kcmil (16 – 240mm²) wire size. RoHS: Compliant |
2 In Stock |
|
$321.5400 / $354.9600 | Buy Now |
DISTI #
67231134
|
Verical | Cable Management, Ground Clamp Steel Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 1 |
|
$467.0526 | Buy Now |
Part Details for GUBC500-6
GUBC500-6 CAD Models
GUBC500-6 Part Data Attributes:
|
GUBC500-6
Panduit Corp
Buy Now
|
Compare Parts:
GUBC500-6
Panduit Corp
|
Samacsys Manufacturer | Panduit |