Part Details for GT50-16S-1C by Hirose Electric Co Ltd
Overview of GT50-16S-1C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GT50-16S-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4701
|
Newark | Contact, Socket, 2Pos, Crimp, Product Range:Gt50 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:1Mm, For Use With:Hirose Gt50 Series Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) GT50-16S-1C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3120 | Buy Now |
DISTI #
26-GT50-16S-1C-ND
|
DigiKey | SOCKET, 16POS., 1.0MM PITCH, 1.5 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3969 In Stock |
|
$0.2076 / $0.4400 | Buy Now |
DISTI #
GT50-16S-1C
|
Avnet Americas | Connector Wire to Board Receptacle 16 Position 1mm Crimp Straight Cable Mount - Bag (Alt: GT50-16S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1950 / $0.2262 | Buy Now |
DISTI #
798-GT50-16S-1C
|
Mouser Electronics | Headers & Wire Housings Socket, 16pos., 1.0mm Pitch, 1.5A RoHS: Compliant | 3970 |
|
$0.1860 / $0.4400 | Buy Now |
|
Future Electronics | GT50 Series 16 Position 1 mm Pitch Crimp Latch Lock Black Rectangular Connectors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 4000Bag |
|
$0.1910 / $0.2250 | Buy Now |
DISTI #
HIRGT50-16S-1C
|
Heilind Electronics | 16P CRMP SKT HSG,1.0MM,1.5A PACK | Americas - 1500 in Stock |
|
$0.2141 / $0.2740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1847 / $0.3198 | Buy Now |
DISTI #
GT50-16S-1C
|
Avnet Americas | Connector Wire to Board Receptacle 16 Position 1mm Crimp Straight Cable Mount - Bag (Alt: GT50-16S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1950 / $0.2262 | Buy Now |
DISTI #
GT50-16S-1C
|
Avnet Americas | Connector Wire to Board Receptacle 16 Position 1mm Crimp Straight Cable Mount - Bag (Alt: GT50-16S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1950 / $0.2262 | Buy Now |
DISTI #
HIRGT50-16S-1C
|
Interstate Connecting Components | 16P CRMP SKT HSG,1.0MM,1.5A PACK | 300 |
|
$0.2141 / $0.2740 | Buy Now |
Part Details for GT50-16S-1C
GT50-16S-1C CAD Models
GT50-16S-1C Part Data Attributes
|
GT50-16S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT50-16S-1C
Hirose Electric Co Ltd
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |