-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4700
|
Newark | 1Mm Pitch/Single Row/Small Size/Heat/Vibration Resistant Wire-To-Board Connector For Automotive Internal Connection Rohs Compliant: Yes |Hirose(Hrs) GT50-16P-1H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
85AK2054
|
Newark | Conn, R/A Header, 16Pos, 1Row, 1Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Gt50 Series Rohs Compliant: Yes |Hirose(Hrs) GT50-16P-1H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
26-GT50-16P-1HCT-ND
|
DigiKey | HEADER, 16POS., 1.0MM PITCH, 1.5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
839 In Stock |
|
$0.6045 / $1.3200 | Buy Now |
DISTI #
GT50-16P-1H
|
Avnet Americas | Connector Wire to Board Header 16 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT50-16P-1H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
798-GT50-16P-1H
|
Mouser Electronics | Headers & Wire Housings Header, 16pos., 1.0mm Pitch, 1.5A RoHS: Compliant | 990 |
|
$0.6040 / $1.3100 | Buy Now |
|
Future Electronics | GT50 Series 16 Position 1.5 A 1mm Pitch Black Right Angle Push-Pull Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.6450 / $0.6800 | Buy Now |
DISTI #
HIRGT50-16P-1H
|
Heilind Electronics | 16P SMT RA HDR,1.0MM,1.5A,AU REEL | Americas - 750 in Stock |
|
$0.7031 / $0.7904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.7200 | Buy Now |
DISTI #
GT50-16P-1H
|
Avnet Americas | Connector Wire to Board Header 16 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT50-16P-1H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
GT50-16P-1H
|
Avnet Americas | Connector Wire to Board Header 16 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT50-16P-1H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6375 / $0.7395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT50-16P-1H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT50-16P-1H
Hirose Electric Co Ltd
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |