Part Details for GST5009LF by Bothhand Usa
Overview of GST5009LF by Bothhand Usa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GST5009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
|
Chip1Cloud | 1000 BASE -T MAGNETICS MODULES | 2775 |
|
RFQ | |
|
Win Source Electronics | 1000 BASE -T MAGNETICS MODULES | 55560 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for GST5009LF
GST5009LF CAD Models
GST5009LF Part Data Attributes:
|
GST5009LF
Bothhand Usa
Buy Now
Datasheet
|
Compare Parts:
GST5009LF
Bothhand Usa
Datacom Transformer, 1000 BASE-T; ETHERNET Application(s), 1CT:1CT;1CT:1CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOTHHAND USA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 1000 BASE-T; ETHERNET | |
Height | 4 mm | |
Isolation Voltage | 1500 V | |
Length | 15.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT;1CT:1CT | |
Width | 7.1 mm |