Part Details for GST5009-ELF by Bothhand Usa
Overview of GST5009-ELF by Bothhand Usa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for GST5009-ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 139 |
|
RFQ |
Part Details for GST5009-ELF
GST5009-ELF CAD Models
GST5009-ELF Part Data Attributes:
|
GST5009-ELF
Bothhand Usa
Buy Now
Datasheet
|
Compare Parts:
GST5009-ELF
Bothhand Usa
Datacom Transformer, 100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT;1CT:1CT, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOTHHAND USA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 100/1000 BASE-T; ETHERNET | |
Height | 4 mm | |
Isolation Voltage | 1500 V | |
Length | 15.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT;1CT:1CT | |
Width | 7.5 mm |