Part Details for GSA24500HS-4 by Guangzhou Guantu Electronic Technology Co., Ltd
Overview of GSA24500HS-4 by Guangzhou Guantu Electronic Technology Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA24500HS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 8mA 18V36V 4W DC-DC 66% Plugin Power Modules ROHS | 49 |
|
$21.6050 / $24.3265 | Buy Now |