Part Details for GS1AW503 by Schneider Electric
Overview of GS1AW503 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1AW503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8053
|
Newark | Lug Kit, Disconnect Sw, 600A, Set Of 6, Accessory Type:Lug Kit, For Use With:Schneider Tesys Gs Series Disconnect Switches, Product Range:Tesys Gs Series Rohs Compliant: Yes |Schneider Electric GS1AW503 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2100 / $214.0100 | Buy Now |
DISTI #
4008-GS1AW503-ND
|
DigiKey | DISCONNECT SWITCH LUG 600A 2-600 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$227.5700 | Buy Now |
DISTI #
996-GS1AW503
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 200A LUG #6-3/0 AWG DISCONNECT SWITCH | 0 |
|
$197.6600 / $212.2200 | Order Now |
DISTI #
70278921
|
RS | Terminal Lugs Kit, 2 x #2-600 kcmil, for GS 400-600 A and LK 400 A Disconnects | Schneider Electric GS1AW503 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$192.7000 / $240.8700 | Buy Now |