Part Details for GS1AW406 by Schneider Electric
Overview of GS1AW406 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1AW406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7887
|
Newark | Disconnect Switch Distribution Lugs 400A Rohs Compliant: Yes |Schneider Electric GS1AW406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.1700 / $241.6600 | Buy Now |
DISTI #
4008-GS1AW406-ND
|
DigiKey | DISCONNECT SWITCH DISTRIBUTION L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$241.4300 | Buy Now |
DISTI #
996-GS1AW406
|
Mouser Electronics | Switch Hardware 100A DIST LUG DISCONNECT SWITCH | 0 |
|
$219.7300 / $239.9200 | Order Now |
DISTI #
70278920
|
RS | Power Distribution Lugs, #14-#4, 12 Wires per Lug, for GS 200-400 A Disconnects | Schneider Electric GS1AW406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$190.8300 / $238.5300 | RFQ |