Part Details for GS1AW403 by Schneider Electric
Overview of GS1AW403 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1AW403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7886
|
Newark | Lug Kit, Non-Fusible Disconnect Switch, Accessory Type:Lug Kit, For Use With:Schneider Gs1 And Lk3 Series Non Fusible Disconnect Switches, Product Range:Gs1 Series Rohs Compliant: Yes |Schneider Electric GS1AW403 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2700 / $115.7700 | Buy Now |
DISTI #
4008-GS1AW403-ND
|
DigiKey | DISCONNECT SWITCH LUGS 200A 6-30 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$128.2800 | Buy Now |
DISTI #
996-GS1AW403
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LUGS 100A #14-2/0AWG DISCONNECT SWITCH | 2 |
|
$115.9200 / $117.1100 | Buy Now |
DISTI #
70278869
|
RS | Terminal Lugs Kit, #6 kcmil, for Use with GS 100-200 A and LK 200 A Disconnects | Schneider Electric GS1AW403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$91.0800 / $113.8500 | Buy Now |