-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI423-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7692 In Stock |
|
$1.7125 / $2.3800 | Buy Now |
DISTI #
629-GS-115-0054
|
Mouser Electronics | Slide Switches SPDT ON-ON .5A 125VAC-VDC RoHS: Compliant | 427 |
|
$1.7100 / $2.3800 | Buy Now |
DISTI #
72074234
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.125 V-Actuator,0.5A,125V, PC Pin | CW Industries GS-115-0054 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0500 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount |
280 In Stock |
|
$1.7800 / $2.7000 | Buy Now |
DISTI #
000000000005831669
|
Sager | Slide Switches SPDT ON-ON .5A 125VAC-VDC Min Qty: 1 | 0 |
|
$2.0000 / $2.4800 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount |
280 In Stock |
|
$1.7800 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS-115-0054
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-115-0054
CW Industries
Slide Switch, SPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.141 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.59 mm | |
Body Height | 5.59 mm | |
Body Length or Diameter | 10.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 104 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |