-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3765
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A103KW01L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2700 / $0.4100 | Buy Now |
DISTI #
94AK3764
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 1Kvdc, 1210 Rohs Compliant: Yes |Murata GRM32QR73A103KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6250 / $1.1100 | Buy Now |
DISTI #
490-3500-1-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
37022 In Stock |
|
$0.3612 / $1.0800 | Buy Now |
DISTI #
GRM32QR73A103KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32QR73A103KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4161 / $0.4593 | Buy Now |
DISTI #
81-GRM32QR73A103KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 10% 1210 X7R RoHS: Compliant | 0 |
|
$0.3660 / $1.0700 | Order Now |
DISTI #
V72:2272_07265788
|
Arrow Electronics | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 Container: Cut Strips | Americas - 829 |
|
$0.3575 / $0.9455 | Buy Now |
|
Future Electronics | 1210 10 nF 1 kV ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | 1210 10 nF 1 kV ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3450 / $0.3800 | Buy Now |
DISTI #
77353918
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 10296 |
|
$0.0797 / $0.1121 | Buy Now |
DISTI #
72487354
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2212 | Americas - 4192 |
|
$0.1488 / $0.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32QR73A103KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32QR73A103KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |