Part Details for GRM31MR72A333KA01L by Murata Manufacturing Co Ltd
Overview of GRM31MR72A333KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM31MR72A333KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1770-1-ND
|
DigiKey | CAP CER 0.033UF 100V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17842 In Stock |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
GRM31MR72A333KA01L
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GRM31MR72A333KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0486 | Buy Now |
DISTI #
81-GRM31R72A333KA01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 100 VDC 10% 1206 X7R RoHS: Compliant | 10144 |
|
$0.0380 / $0.2200 | Buy Now |
DISTI #
V72:2272_07263106
|
Arrow Electronics | Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1917 Container: Cut Strips | Americas - 19 |
|
$0.0380 / $0.1752 | Buy Now |
|
Future Electronics | Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0368 / $0.0413 | Buy Now |
DISTI #
GRM31MR72A333KA01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 100 VDC 10% 1206 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
GRM31MR72A333KA01L
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GRM31MR72A333KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0486 | Buy Now |
DISTI #
KKK21031
|
Rutronik | KC 33nF 1206 10% 100V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0225 / $0.0229 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 899 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for GRM31MR72A333KA01L
GRM31MR72A333KA01L CAD Models
GRM31MR72A333KA01L Part Data Attributes:
|
GRM31MR72A333KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR72A333KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |