Part Details for GRM31CR71H475KA12L by Murata Electronics Oy
Overview of GRM31CR71H475KA12L by Murata Electronics Oy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CR71H475KA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
LCSC | 50V 4.7uF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 241858 |
|
$0.0234 / $0.0398 | Buy Now |