-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1697
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31CR71H475KA12K Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 5950 |
|
$0.0990 / $0.1030 | Buy Now |
DISTI #
490-GRM31CR71H475KA12KCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12943 In Stock |
|
$0.0777 / $0.4000 | Buy Now |
DISTI #
GRM31CR71H475KA12K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR71H475KA12K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0895 / $0.0938 | Buy Now |
DISTI #
81-GRM31CR71H475KA2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R RoHS: Compliant | 17960 |
|
$0.0700 / $0.4000 | Buy Now |
DISTI #
V36:1790_07262816
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2327 | Americas - 24000 |
|
$0.0700 / $0.0796 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 50V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 78000Reel |
|
$0.0706 / $0.0769 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 50V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0706 / $0.0769 | Buy Now |
DISTI #
70365718
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2327 | Americas - 24000 |
|
$0.0700 / $0.0796 | Buy Now |
DISTI #
79356207
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2340 | Americas - 18000 |
|
$0.1243 | Buy Now |
DISTI #
GRM31CR71H475KA12K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0700 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR71H475KA12K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71H475KA12K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR71H475KA12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71H475KA12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR71H475KA12K vs MMJCU31LBC7475KTDA01 |