-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3317-1-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92904 In Stock |
|
$0.0216 / $0.1900 | Buy Now |
DISTI #
GRM2165C1H152JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2165C1H152JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0186 / $0.0199 | Buy Now |
DISTI #
81-GRM2165C1H152JA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 49668 |
|
$0.0230 / $0.1800 | Buy Now |
DISTI #
E02:0323_01067739
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2409 | Europe - 128000 |
|
$0.0194 / $0.0277 | Buy Now |
DISTI #
V36:1790_07255101
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2411 | Americas - 20000 |
|
$0.0316 | Buy Now |
DISTI #
V72:2272_07255101
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2976 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 14371 |
|
$0.0215 / $0.0336 | Buy Now |
DISTI #
81005548
|
Verical | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 20000 |
|
$0.0316 | Buy Now |
DISTI #
59813941
|
Verical | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2976 Package Multiple: 1 Date Code: 2140 | Americas - 14371 |
|
$0.0215 / $0.0336 | Buy Now |
|
Bristol Electronics | 22987 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805 | 891 |
|
$0.0395 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM2165C1H152JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C1H152JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |