-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5006
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155D71A225ME15D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8536 |
|
$0.0480 / $0.0820 | Buy Now |
DISTI #
490-10448-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7T 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175449 In Stock |
|
$0.0246 / $0.2200 | Buy Now |
DISTI #
GRM155D71A225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X7T, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155D71A225ME15D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 | Buy Now |
DISTI #
81-GRM155D71A225ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 20% 0402 X7T RoHS: Compliant | 136511 |
|
$0.0270 / $0.2000 | Buy Now |
DISTI #
V72:2272_07243296
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7T 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 68517 |
|
$0.0232 / $0.0920 | Buy Now |
|
Future Electronics | 0402 2.2 uF 10 V ±20% Tolerance X7T Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0228 / $0.0247 | Buy Now |
DISTI #
55043710
|
Verical | Cap Ceramic 2.2uF 10V X7T 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 2112 | Americas - 68517 |
|
$0.0232 / $0.0301 | Buy Now |
DISTI #
77355100
|
Verical | Cap Ceramic 2.2uF 10V X7T 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 900 Package Multiple: 100 | Americas - 6600 |
|
$0.0362 / $0.0957 | Buy Now |
DISTI #
GRM155D71A225ME15D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 20% 0402 X7T RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0246 / $0.0276 | Buy Now |
DISTI #
GRM155D71A225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X7T, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155D71A225ME15D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155D71A225ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155D71A225ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |