Part Details for GRJ31BR73A471KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ31BR73A471KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31BR73A471KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2984
|
Newark | Cap, Mlcc, 470Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31BR73A471KWJ1L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3610 / $0.7490 | Buy Now |
DISTI #
94AK2985
|
Newark | Cap, Mlcc, 470Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRJ31BR73A471KWJ1L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
GRJ31BR73A471KWJ1L-ND
|
DigiKey | CAP CER 470PF 1KV X7R 1206 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2333 | Buy Now |
DISTI #
GRJ31BR73A471KWJ1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31BR73A471KWJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 / $0.2567 | Buy Now |
DISTI #
81-GRJ31BR73A471KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 1 kVDC 10% 1206 X7R RoHS: Compliant | 0 |
|
$0.1980 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1888 | Buy Now |
DISTI #
GRJ31BR73A471KWJ1L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31BR73A471KWJ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRJ31BR73A471KWJ1L
GRJ31BR73A471KWJ1L CAD Models
GRJ31BR73A471KWJ1L Part Data Attributes:
|
GRJ31BR73A471KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31BR73A471KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31BR73A471KWJ1L
This table gives cross-reference parts and alternative options found for GRJ31BR73A471KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31BR73A471KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R471KPPS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | GRJ31BR73A471KWJ1L vs C3216X7R471KPPS |
225000155618 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | GRJ31BR73A471KWJ1L vs 225000155618 |
C3216X7R471KPBS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | GRJ31BR73A471KWJ1L vs C3216X7R471KPBS |
225000195618 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | YAGEO Corporation | GRJ31BR73A471KWJ1L vs 225000195618 |
225600195618 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | YAGEO Corporation | GRJ31BR73A471KWJ1L vs 225600195618 |
C3216X7R471KPES | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | GRJ31BR73A471KWJ1L vs C3216X7R471KPES |
C3216X7R471KPWS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | GRJ31BR73A471KWJ1L vs C3216X7R471KPWS |
12062R471KEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | GRJ31BR73A471KWJ1L vs 12062R471KEBB0D |
12062R471KEBF0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | GRJ31BR73A471KWJ1L vs 12062R471KEBF0D |
C3216X7R471KPCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | GRJ31BR73A471KWJ1L vs C3216X7R471KPCS |