Part Details for GRF2505-EVB by Guerrilla RF
Results Overview of GRF2505-EVB by Guerrilla RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF2505-EVB Information
GRF2505-EVB by Guerrilla RF is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for GRF2505-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2505-EVB
|
Mouser Electronics | RF Development Tools Evaluation board for GRF2505 RoHS: Compliant | 0 |
|
$200.0000 | Order Now |
DISTI #
86923586
|
Verical | GRF2505-EVB Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$250.0000 | Buy Now |
DISTI #
GRF2505-EVB
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 2 |
|
$200.0000 | Buy Now |