Part Details for GR-2022-0007 by CW Industries
Overview of GR-2022-0007 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR-2022-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW328-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1366 In Stock |
|
$3.2886 / $5.1300 | Buy Now |
DISTI #
629-GR20220007
|
Mouser Electronics | Rocker Switches 16A DPDT ON/ON RoHS: Compliant | 0 |
|
$3.2800 / $5.0300 | Order Now |
DISTI #
72000831
|
RS | Rocker Switch, GRL-2000 Series, DPDT, ON-ON, Black, I/O Vertical,16A,125VAC,.250" Q | CW Industries GR-2022-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 302 |
|
$3.8500 / $5.1300 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On - 16A 125 VAC - Black Concave (Standard V) Actuator - O - Marking - Quick Connect - Panel Mount, Snap-In. |
371 In Stock |
|
$2.8500 / $4.3300 | Buy Now |
|
Quest Components | 20 |
|
$4.0600 / $6.0900 | Buy Now | |
DISTI #
000000000005831028
|
Sager | Rocker Switches 16A DPDT ON/ON Min Qty: 1 | 0 |
|
$3.1200 / $3.8500 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On - 16A 125 VAC - Black Concave (Standard V) Actuator - O - Marking - Quick Connect - Panel Mount, Snap-In. |
371 In Stock |
|
$2.8500 / $4.3300 | Buy Now |
Part Details for GR-2022-0007
GR-2022-0007 CAD Models
GR-2022-0007 Part Data Attributes:
|
GR-2022-0007
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GR-2022-0007
CW Industries
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.9964 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for GR-2022-0007
This table gives cross-reference parts and alternative options found for GR-2022-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR-2022-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR-2022-0005 | Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GR-2022-0007 vs GR-2022-0005 |