Part Details for GPI65015TO by GaNPower
Overview of GPI65015TO by GaNPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPI65015TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4025-GPI65015TO-ND
|
DigiKey | GANFET N-CH 650V 15A TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
88 In Stock |
|
$7.5000 | Buy Now |