Part Details for GP5000S35-0.060-02-0816 by The Bergquist Company
Overview of GP5000S35-0.060-02-0816 by The Bergquist Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP5000S35-0.060-02-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2110
|
Newark | Gap Pad, 0.06Inch, To-220, Thermal Conductivity:5W/M.k, Thickness:0.06", Thermal Impedance:1.15°C/W, Dielectric Strength:-, External Length:406.4Mm, External Width:203.2Mm, Product Range:-, Volume Resistivity:1000000000Ohm-M Rohs Compliant: Yes |Bergquist GP5000S35-0.060-02-0816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$135.0900 / $156.7100 | Buy Now |
DISTI #
951-GP5000S35-06-02
|
Mouser Electronics | Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, IDH 2190540, 2166548 RoHS: Compliant | 478 |
|
$103.8300 / $117.6700 | Buy Now |
DISTI #
1893454
|
element14 Asia-Pacific | GAP PAD 5000S35 .060" 8X16" SHEET RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$157.5024 / $162.1005 | Buy Now |
DISTI #
1893454
|
Farnell | GAP PAD 5000S35 .060" 8X16" SHEET RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 10 |
|
$309.0559 | Buy Now |
|
Neutron USA | Thermal Interface Products GAPPAD 5000S35 .060" 8X16" NATURAL TACK | 50 |
|
$149.9800 | Buy Now |