Part Details for GM2BB65BM0C by Sharp Corp
Overview of GM2BB65BM0C by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GM2BB65BM0C
GM2BB65BM0C CAD Models
GM2BB65BM0C Part Data Attributes
|
GM2BB65BM0C
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GM2BB65BM0C
Sharp Corp
Single Color LED, White, 2.4mm, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Color | WHITE | |
Configuration | PARALLEL, 3 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.24 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm |
Alternate Parts for GM2BB65BM0C
This table gives cross-reference parts and alternative options found for GM2BB65BM0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM2BB65BM0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM2BB50QK0C | Single Color LED, White, 2.4mm, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Sharp Corp | GM2BB65BM0C vs GM2BB50QK0C |
GM2BB57BM0C | Single Color LED, White, 2.4mm, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Sharp Corp | GM2BB65BM0C vs GM2BB57BM0C |
GM2BB35QK0C | Single Color LED, White, 2.4mm, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Sharp Corp | GM2BB65BM0C vs GM2BB35QK0C |
GM2BB40QK0C | Single Color LED, White, 2.4mm, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Sharp Corp | GM2BB65BM0C vs GM2BB40QK0C |