Part Details for GG1250 by Eaton Bussmann
Overview of GG1250 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GG1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3872
|
Newark | 1250Amp 550V Ac Indust. |Eaton Bussmann GG1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,079.5200 / $3,545.5000 | Buy Now |
DISTI #
GG1250-ND
|
DigiKey | FUSE CARTRIDGE 1.25KA 550VAC CYL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,864.7600 | Buy Now |
DISTI #
71446429
|
RS | Fuse Cartridge Blade Stud Mount Bolt Down 550VAC 1.125 kA | Bussmann by Eaton GG1250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3,444.2000 / $3,625.4700 | RFQ |
DISTI #
000000000002493093
|
Sager | Specialty Fuses 1250A 550VAC IND | 0 |
|
Buy Now |